Weller T0051386099 WSW SAC M1 96.5/3/0.5 Solder Wire 1.6mm 500g

Extended range
Order Code:

85-6530

Brand: Weller MPN: T0051386099 EAN-13: 4003019430536
Qty Unit Price (Ex VAT)
1+ £86.62
5+ £83.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/02/2025

Weller WSW SAC M1 is a Lead-Free Solder Wire with 3% Silver and 0.5% Copper. It contains 3.5% mildly activated, no-clean flux cores.


  • 1.6mm diameter, 500g spool
  • Composition 3% Silver (Ag), Copper (Cu) 0.5%, remainder Tin (Sn)
  • Melting point 217 to 221°C
  • Mildly activated, no-clean flux cores (3.5%)
Flux Type No clean
Leaded / Lead-Free Lead-free
Melting Temperature 217°C
Solder Alloy Sn96.5Ag3Cu0.5
Type Wire
Weight 500g
SWG 16
Wire Diameter 1.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot