Weller T0051388099 WSW SC L0 99.3/0.7 Solder Wire 0.5mm 500g
Image Representative of Range

Weller T0051388099 WSW SC L0 99.3/0.7 Solder Wire 0.5mm 500g

Extended range
Order Code:

85-6576

Brand: Weller MPN: T0051388099 EAN-13: 4003019430734
Qty Unit Price (Ex VAT)
1+ £70.83
5+ £68.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/02/2025

Weller WSW SC L0 is a Lead-Free Solder Wire with 0.7% Copper. It contains 3.5% Halogen-free flux cores.


  • 0.5mm diameter, 500g spool
  • Composition: Copper (Cu) 0.7%, remainder Tin (Sn)
  • Melting point 227°C
  • Halogen-free flux cores (3.5%)
Flux Type Halogen free
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99.3Cu0.7
Type Wire
Weight 500g
SWG 25
Wire Diameter 0.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot