Weller T0053428399N WXD 2010 Soldering & Desoldering Station 2 x 200W

Extended range
Order Code:

85-5913

Brand: Weller MPN: T0053428399N EAN-13: 4003019427857
Qty Unit Price (Ex VAT)
1+ £1214.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/01/2025

The Weller WXD 2010 Digital Desoldering Station consists of a WXD 2 power supply unit, a WXDP120 desoldering iron, WDH 70 safety rest and a pair of PDN pliers for changing desoldering nozzles.


  • Suitable for all WX series tools up to 200W
  • Suitable for simultaneous use of two WX series 120W tools
  • Compatible with WXMT desoldering tweezers
  • USB port for firmware updates, configuration and monitoring
  • Optional foot switch (not included)
  • Power consumption: 240W
  • ESD safe to protect sensitive components
  • Uses XDS series desoldering tips
  • Weller type WXD 2010
Type Desoldering station
Total Power 400W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot