Easter opening times here
Weller T0053426399N WXD 2 Power Supply Unit 240W

Weller T0053426399N WXD 2 Power Supply Unit 240W

Weller
Extended range
Order Code:

85-5185

Brand: Weller MPN: T0053426399N EAN-13: 4003019427840
Qty Was Unit Price (Ex VAT)
1+ £819.46   £617.35
Price per unit Ex VAT
Available to back orderBack-order availability date - 15/05/2025

The Weller WXD 2 Digital Power Supply Unit has 2 outputs with a combined output of 240W, It is compatible with Weller WX series accessories up to 200W.


  • Compatible with WXDP120, WXP120, WXP65, WXMP soldering pencils and WXMT desoldering tweezers
  • Suitable for all WX series tools up to 200W
  • Suitable for simultaneous use of two WX series 120W tools
  • USB port for firmware updates, configuration and monitoring
  • Optional foot switch (not included)
  • Power consumption: 240W
  • ESD safe to protect sensitive components
  • Weller type WXD 2
Type Power supply unit
Total Power 240W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C