Weller WTHA 1 900W Hot Air Station

Weller Brand: Weller
<P>The <STRONG>Weller WTHA 900</STRONG> is a 900W <STRONG>hot air station</STRONG> ideal for simple repair and heating tasks requiring an accurate temperature and airflow.</P>
  • Intuitive operation via clear menu structure
  • Back-lit graphic liquid crystal display
  • Can stack with the Weller WT 1 and WT 1H power supply units for a reduced footprint
  • Electronically controlled temperature
  • Accurate adjustment of hot air via brushless pump
  • Up to 5 pre-sets which can be automatically run in a profile
  • Housing cover useable as storage
  • Unit includes safety rest and fixed hot air iron
  • Click here for a range of suitable hot air nozzles
  • Nozzles from the Weller WHA 900 can also be used on the WTHA 900 using adaptor TNA, 85-4935
  • Weller type WTHA 1
Click here to see the compatibility chart.
Description Image Product Buy Qty Pricing (Ex VAT) For Use With Air Flow Length Compressed Air or Pump Tip Range Power Rating Tip Size Temperature Range Tip Type Width
Weller T0053173399 WTHA 1 900W Hot Air Station
Weller T0053173399 WTHA 1 900W Hot Air Station
Extended range
Order code: 85-4936
MPN: T0053173399

Available to back orderBack-order availability date - 14/04/2025
1+ £905.44
100l/min Pump 900W 50 to 600°C
Weller T0058768747N TNA Hot Air Nozzle Adapter For WTHA 1
Weller T0058768747N TNA Hot Air Nozzle Adapter For WTHA 1
Extended range
Order code: 85-4935
MPN: T0058768747N

Available to back orderBack-order availability date - 14/04/2025
1+ £45.68
WTHA 1 N/A TNR N/A Adaptor N/A
Voltage230V
Power output900W
Temperature range50 to 600°C
Temperature accuracy±30°C
Max. airflow100 litres/minute
Dimensions212 x 167 x 122mm
Weight1.95kg
Noise level @ 1m (max. airflow)56dB(A)


Trustpilot