Quickly find another product in this range by Power Output:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £260.00 |
The Weller WT 1, 90W power supply unit represents the next generation of single-channel soldering stations. Its detailed liquid crystal display gives an unprecedented overview of all functions, which are quick and easy to reach via the new user-friendly menu button.
Analogue / Digital | Digital |
---|---|
Iron Model(s) | WTP 90 |
Iron Voltage | 24V |
No. of outputs | 1 |
Power Output | 90W |
Temperature Max | 550°C |
Temperature Min | 50°C |
To use this facility please Sign In.
Sign In