Wera 05003087001 8740 B HF Zyklop In-Hex 3/8" Bit-Socket 7/32" x 35mm

Standard range
Order Code:

86-5805

Brand: Wera MPN: 05003087001 EAN-13: 4013288193568
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This Wera 8740 B HF Zyklop bit-socket has a 3/8in. square drive and contains a 7/32in. hex-plus driver bit with holding function. The holding function is extremely convenient for screwdriving, with reduced risk of dropping the screw when addressing the workpiece.

Hex-plus tools have larger contact surfaces to prevent rounding-out damage to the hex screw head while remaining compatible with all hexagon socket headed screws.


  • Size: 7/32in.
  • Length: 35mm
  • Suitable for manual and non-impact tools
  • Holding function retains screws on the tool
  • Colour-coded for size
  • Knurled lower end for more grip when using manually
  • Chrome vanadium steel, matt chrome-plated
  • Wera type 05003087001, 8740 B HF Zyklop series
Type Hex bit
Material Chrome Vanadium Steel
Size 7/32in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot