Wera 05003474001 Kraftform Kompakt VDE 16-Piece Bit Holder & Blades Set

Order Code:

54-7073

Brand: Wera MPN: 05003474001 EAN-13: 4013288144010
  • Country of Origin: Czech Republic

Discontinued


This set from Wera includes 1 insulated Kraftform handheld bit holder and a selection of 14 interchangeable VDE blades, suitable for use with a range of screw head types, plus a single-pole voltage tester. Suitable for working at voltages of up to 1000V. Supplied in easily portable pouch.


  • Blade length: 154mm
  • Standards: DIN EN 60900:2004

Set includes the following interchangeable blades: Slotted 2.5mm, 3.5mm, 4mm, 5.5mm; crossblade PH1, PH2, PZ1, PZ2; plus-minus PZS1, PZS2; Torx T10, T15, T20, T25.

ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved Yes

Reviews


Be the first to submit a review

Trustpilot