Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £16.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Wera 8740 C HF Zyklop In-Hex Plus 1/2in Drive Socket with a holding function that securely holds fasteners within the socket. Assembly or disassembly becomes easy where fasteners are recessed, in awkward spaces or where overhead work is necessary. The Hex-Plus drive design allows up to 20% more torque to be transferred and prevents rounding out and fastener head damage.
Sockets are guaranteed for production use with non-impact power tools. Made from matt, chrome-plated, chrome vanadium steel. Utilises the 'Take it Easy' tool finder, for fast and easy selection of the required size, thanks to the instantly recognisable colour coded system.
1 x Wera 8740 C HF Zyklop In-Hex Plus Screw Hold Socket 1/2in Drive SW 14 x 60mm
Type | Socket |
---|
To use this facility please Sign In.
Sign In