Wera 05007673001 334SK Kraftform Plus LaserTip Screwdriver Slotted 1.0/5.5/100

Standard range
Order Code:

54-7789

Brand: Wera MPN: 05007673001 EAN-13: 4013288108067
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/02/2025

This 1mm slotted screwdriver from Wera has a chrome-plated Lasertip hexagonal 100 x 5.5mm blade. This driver has a 98mm multi-component non-roll Kraftform handle.


  • Blade length: 100mm
  • Blade thickness: 1.0mm
  • Blade width: 5.5mm
  • Length 198mm
  • Handle grip dimensions: 98mm
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 198mm
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot