Wera 05022728001 3160i/7 6-Piece VDE Stainless Slotted/Phillips Screwdriver Set

Standard range
Order Code:

54-7141

Brand: Wera MPN: 05022728001 EAN-13: 4013288118073
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This Kraftform stainless steel set from Wera includes 4 slotted VDE screwdrivers, 2 Phillips VDE screwdrivers and a voltage tester, supplied with a rack. These screwdrivers have Lasertip blades.


  • Weight 620g

Set includes: Slotted screwdrivers 0.5 x 3 x 80mm (without Lasertip), 0.6 x 3.5 x 100mm, 0.8 x 4 x 100mm, 1 x 5.5 x 125mm; Phillips screwdrivers PH1 x 80mm, PH2 x 100; voltage tester 0.5 x 3 x 70mm.
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot