Wera 05027956001 367K Kraftform Plus Screwdriver Torx Ball End TX27/115

Order Code:

54-6960

Brand: Wera MPN: 05027956001 EAN-13: 4013288004369
  • Country of Origin: Czech Republic

Discontinued


This TX27 Torx socket screwdriver from Wera has a chrome-plated black point 115mm round ball end blade with a 105mm multi-component non-roll Kraftform handle.


  • Length 105mm
  • Weight 88.8g
Blade Length 115mm
Overall Length 220mm
Blade Diameter 5mm
Drive Type Torx
Insulation Type None
Torx Tip Size 27

Reviews


Be the first to submit a review

Trustpilot