Wera 05028013001 367 Kraftform Plus Screwdriver Torx TX27/115

Standard range
Order Code:

54-7889

Brand: Wera MPN: 05028013001 EAN-13: 4013288004260
Qty Unit Price (Ex VAT)
1+ £8.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/03/2025

This TX27 Torx socket screwdriver from Wera has a chrome-plated black point 115mm round blade with a 105mm multi-component non-roll Kraftform handle.


  • Blade length: 115mm
  • Length 220mm
Blade Length 115mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 220mm
Tip Type Torx
Tip Size TX27
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot