Wera 05029463001 395 HO Kraftform Plus Hollow Shaft Metric Nutdriver 7.0/80

Standard range
Order Code:

54-7904

Brand: Wera MPN: 05029463001 EAN-13: 4013288108326
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/03/2025

This 7mm nutdriver from Wera has a chrome-plated 80 x 7.2mm round blade with a 105mm multi-component non-roll Kraftform handle and is suitable for use with hexagonal headed screws, nuts and bolts. This driver has a hollow shaft to enable screws on long threads to be tightened or loosened.


  • Blade length: 80mm
  • Length 185mm
  • Spanner width: 7.0mm
Blade Length 80mm
Handle dimensions 105mm
Length 185mm
Nut Size 7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot