Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £31.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This set from Wera includes 6 Kraftform Micro ESD screwdrivers with slotted and Phillips blades suitable for use in a variety of electronic applications.
Set includes 1 each of the following: Phillips PH0 x 60mm, PH1 x 80mm; slotted 0.3 x 1.5 x 40mm, 0.25 x 1.2 x 40mm, 0.3 x 1.8 x 60mm, 0.4 x 2.5 x 80mm.
ESD Safe | Yes |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In