Wera 05030414001 1569 ESD Nutdriver Kraftform Micro, 3 x 60 mm

Standard range
Order Code:

86-6495

Brand: Wera MPN: 05030414001 EAN-13: 4013288184085
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/01/2025

Wera 05030414001 1569 ESD Nutdriver Kraftform Micro, 3 x 60 mm

ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. "Take it easy" tool finder with colour coding according to profiles and size stamp - for simple and rapid accessing of the required tool.


  • Kraftform Micro screwdriver for hexagon head screws
Type Nut Driver
Blade Length 60
Drive Type 3.0" Hex
Handle dimensions 97
Length 157
Nut Size 3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot