Wera 05030418001 1569 ESD Nutdriver Kraftform Micro, 4.5 x 60 mm

Standard range
Order Code:

86-6499

Brand: Wera MPN: 05030418001 EAN-13: 4013288184122
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/01/2025

Wera 05030418001 1569 ESD Nutdriver Kraftform Micro, 4.5 x 60 mm

ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. "Take it easy" tool finder with colour coding according to profiles and size stamp - for simple and rapid accessing of the required tool.


  • Kraftform Micro screwdriver for hexagon head screws
Type Nut Driver
Blade Length 60
Drive Type 4.5" Hex
Handle dimensions 97
Length 157
Nut Size 4.5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot