Christmas Opening Hours and Delivery Dates here

Wera 05051005001 810/1 Kraftform Handheld Bit Holder, Retaining Ring, 1/4" Hex

Order Code:

54-6979

Brand: Wera MPN: 05051005001 EAN-13: 4013288012258
  • Country of Origin: Czech Republic
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £15.30 £12.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 available to back orderBack-order availability date - 13/01/2026

This handheld bit holder from Wera has a 120mm chrome-plated hexagonal blade with a 112mm multi-component non-roll Kraftform handle and retaining ring and is suitable for use with hex bits.


  • Blade length 120mm
  • Blade diameter 10.5mm
  • Overall length 232mm
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Bit Holder
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot