Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £86.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 13-piece set from Wera includes a Kraftform Kompakt bit holder with pistol grip ratcheting handle and a range of screwdriver bits in a practical holster. It is ideal for high torque screwdriving with a maximum torque of 50Nm.
The fine tooth ratchet, with a minimal return angle of 8°, has a direction switch for left and right ratcheting. The switch also has a lockable neutral position for fine adjustment work. The ergonomic design of the multi-component Kraftform handle has soft and hard zones for comfort and grip during intensive use and high torque transfer.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In