Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £91.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Wera Kompakt 60 RA set, consists of 16 imperial sized bits, 89mm in length, plus a Wera 816 RA Kraftform ratchet action holder, housed in a compact textile pouch.
The Kraftform ratchet action holder has fine-toothing for a small return angle, a switchover ring (right, fixed, left) and can cope with a maximum torque of 50 Newton metres. The bits can also be used directly with a power tool.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In