Wera 05051461001 816 RA Kraftform Kompakt Ratchet Screwdriver

Standard range
Order Code:

54-7088

Brand: Wera MPN: 05051461001 EAN-13: 4013288156280
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/02/2025

This ratchet screwdriver from Wera has a multi-component non-roll Kraftform handle and is suitable for use with all 6.3mm (1/4in) hexagonal bits. This screwdriver incorporates the Rapidator system for swift and easy bit changing.
Ratchet · Fine serration for lower drive back angle · Changeover ring (right, fixed, left) · 6.3 mm (1/4") inner hexagonal holder with Rapidaptor technology with rapid-in, rapid-out, rapid-spin, chuck-all and single-hand function for changing the bit at lightning speed · Magnetic · Multi-component grip with reel-off protection.


  • 6.3mm (1/4in) inner hexagonal holder
  • Max torque 50Nm
  • Length 142mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot