Wera 05057111001 Kraftform Kompakt 71 Security Bit Holder & 30-Piece Bit Set

Order Code:

54-6512

Brand: Wera MPN: 05057111001 EAN-13: 4013288038661
  • Country of Origin: Czech Republic

Discontinued


This set from Wera includes a Kraftform handheld bit holder with quick-release chuck and a universal Rapidaptor bit holder as well as 30 bits to tackle a wide range of security screws. The set contains both a hand driver and machine adaptor for maximum versatility.


  • Length 25mm
  • Drive 6.3mm

Set includes the following bits: Hex Plus BO 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm; Spanner 4mm, 6mm, 8mm, 10mm; Torx BO TX7, TX8, TX9, TX10, TX20, TX25, TX30, TX40; Torq-Set bits: 6mm, 8mm, 10mm, 1/4in; Tri-wing 1mm, 2mm, 3mm; inner square 0, 1, 2, 3.
Blade Type Security
Drive Type 1/4" Hex
Number of Pieces 71

Reviews


Be the first to submit a review

Trustpilot