Wera 05057422001 Wera Bit-Check 12 Wood 2 General Bit Set PZ,PH,TX 12pc

Standard range
Order Code:

86-5641

Brand: Wera MPN: 05057422001 EAN-13: 4013288179890
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £15.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 22/01/2025

This 12-piece set from Wera includes a universal bit holder with stainless steel sleeve, retaining ring and strong permanent magnet, plus 11 Phillips, Pozidriv and Torx bits suitable for general use.


  • Extremely compact so ideal for use on the move
  • Bit holder length 50mm
  • Bit length 25mm
  • Manufacturer's part 05057422001

Set includes the following bits: Phillips 1 x PH2; Pozidriv 1 x PZ1, 2 x PZ2, 1 x PZ3; Torx 1 x TX10, 1 x TX15, 1 x TX20, 1 x TX25, 1 x TX30, 1 x TX40.
Blade Type PH, PZ, Torx
Drive Type 1/4" Hex
Number of Pieces 12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot