Wera 05057632001 Impaktor Diamond Hard Bit For Square Screws #3 x 25mm

Standard range
Order Code:

51-1572

Brand: Wera MPN: 05057632001 EAN-13: 4013288157485
Qty Unit Price (Ex VAT)
10+ £6.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 22/01/2025

Wera Impaktor No. 3 x 25mm bit designed for use with square socket head screws. Impaktor technology ensures an above-average service life even under extreme conditions thanks to utilisation of the material properties and optimally designed geometry. Particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head.


  • ¼in hexagon drive
Type Impact Driver Bit
Colour Black
Drive Type 1/4" Hex
Head Size 3mm
Head Type Square
Number of Pieces 1
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot