Wera 05073338001 855/1 BDC Premium Plus Pozidriv PZ3 Screwdriver Bit

Standard range
Order Code:

54-6558

Brand: Wera MPN: 05073338001 EAN-13: 4013288029386
Qty Unit Price (Ex VAT)
1+ £2.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This 1/4in hexagon drive BiTorsion bit from Wera has diamond particles on the tip which bite into the recess of the screw and ensure secure positioning. This bit is suitable for use with Pozidriv screws.


  • Size PZ3
  • Length 25mm
  • Weight 11.2g
Type Insert Bit
Colour Gold
Drive Type 1/4" Hex
Head Size PZ3
Head Type Pozidriv
Number of Pieces 1
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot