Site: Industry
Currency: GBP    
Wera 05105622001 Kraftform Plus 335/350/355/6 Screwdriver Set 6 Piece PZ/PH/SL

Wera 05105622001 Kraftform Plus 335/350/355/6 Screwdriver Set 6 Piece PZ/PH/SL

Wera
Standard range
Order Code:

54-6592

Brand: Wera MPN: 05105622001 EAN-13: 4013288041616
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.49
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 7 days

A 6-piece set of Wera Kraftform screwdrivers in a handy wall-mounting rack.


    Set contains:
  • 1x PH 1 x 80mm
  • 1x PH 2 x 100mm
  • 1x PZ 1 x 80mm
  • 1x PZ 2 x 100mm
  • 1x 0.8 x 4.0 x 100mm slotted
  • 1x 1.0 x 5.5 x 125mm slotted
  • Supplied as a set of 6
  • Wera Kraftform 300 Series
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C