Wera 05110068001 336 Stubby Screwdriver 3.5mm

Order Code:

54-7823

Brand: Wera MPN: 05110068001 EAN-13: 4013288037039
  • Country of Origin: Czech Republic

Discontinued


This 3.5mm stubby slotted screwdriver from Wera has a chrome-plated round 25mm black point blade and a 54mm single-component non-roll Kraftform handle.


  • Blade diameter: 3.5mm
  • Blade length: 25mm
  • Blade thickness: 0.6mm
  • Blade width: 3.5mm
  • Handle grip dimensions: 54mm
Blade Length 25mm
Overall Length 79mm
Drive Type Slotted
Insulation Type None
Slotted Tip Thickness 0.6mm
Slotted Tip Width 3.5mm

Reviews


Be the first to submit a review

Trustpilot