Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wera 05135286001 851/21 4mm HIOS Direct Drive Phillips Bit PH0/40/2mm

Order Code:  

54-7300

 
Brand: Wera MPN: 05135286001 EAN-13: 4013288112842
  • Country of Origin: Czech Republic

Discontinued


This 4mm HIOS direct drive bit from Wera has a 40 x 2mm shaft and is suitable for use with Phillips size PH0 screws.


  • Japanese Camera Industrial Standard
  • Length 40mm
Type Driver Bit
Drive Type HIOS - 4mm
Head Size PH0
Head Type Phillips
Number of Pieces 1
Overall Length 40mm

Reviews


Be the first to submit a review

Trustpilot