Site: Industry
Currency: GBP    
Wera 05135291001 851/21 4mm HIOS Direct Drive Phillips Bit PH1/60/3mm

Wera 05135291001 851/21 4mm HIOS Direct Drive Phillips Bit PH1/60/3mm

Wera
Order Code:

54-7305

Brand: Wera MPN: 05135291001 EAN-13: 4013288112897
  • Country of Origin: Czech Republic

Discontinued


This 4mm HIOS direct drive bit from Wera has a 60 x 3mm shaft and is suitable for use with Phillips size PH1 screws.


  • Japanese Camera Industrial Standard
  • Length 60mm
Type Driver Bit
Drive Type HIOS - 4mm
Head Size PH1
Head Type Phillips
Number of Pieces 1
Overall Length 60mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C