Wera 05135973001 Kraftform Kompakt Micro ESD Screwdriver Set

Standard range
Order Code:

86-6045

Brand: Wera MPN: 05135973001 EAN-13: 4013288194855
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £222.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

The Kraftform Kompakt Micro set is a 21-piece micro screwdriver set with interchangeable blades that is designed for precision mechanical work.

The compact handle will take-up bits with a 4mm halfmoon drive and bits with a 4mm HIOS drive. The ESD safe tool provides secure protection against electrostatic discharge due to a surface resistivity of < 109Ω. The Kaftform Micro handle has a twist cap and free-turning zone for rapid twisting, making any time-consuming repositioning of the fingers unnecessary. The handle has a power zone with integrated soft zones for the transfer of higher tightening and loosening torque, a precision zone directly above the blade gives the correct angle for adjustment work.

The set contains blades for TORX, slotted, Phillips, Microstix, and external hexagon fixings and is ideal for a wide range of precision screwdriver applications.


  • ESD Safe tool
  • Compact handle/interchangeable blade system for fast blade change
  • Suitable for 4mm halfmoon and 4mm HIOS drive bits
  • For precision mechanical applications
  • Bits for manual and power tool operations
  • Kraftform micro handle for fast and ergonomic working
  • Anti-roll feature and swivel cap for rapid twisting
  • Comes in a robust and attractive pouch
  • Manufactured in accordance with DIN EN 61340-5-1
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot