Wiha 00476 Slotted Screwdrivers Blade Width 1mm

Order Code:

50-4123

Brand: Wiha MPN: 00476 EAN-13: 4010995004767
  • Country of Origin: Germany

Discontinued


With Wiha-PicoFinish-grip with high-speed rotary zone. Blades made of high-quality chromium-vanadium-molybdenum steel. ChromTop blade tip.


Blade Length 40mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 134mm
Tip Type Slotted
Tip Size 1mm
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot