Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wiha 00542 PicoFinish Ball End Hex Screwdriver 2.78mm (7/64")

Order Code:  

50-3831

 
Brand: Wiha MPN: 00542 EAN-13: 4010995005429
  • Country of Origin: Germany

Discontinued


An imperial sized Wiha PicoFinish ball end hex screwdriver. The screwdriver has a handle with a rotating cap and rapid-turning zone. It is ideal for high-precision work with electro-technical and precision components. The ball end enables the user to work at angles up to 25°.


  • 7/64in., 60mm shaft lenth
  • High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated
  • Wiha ChromTop® finish on tip for a perfect fit every time
Blade Length 60mm
Overall Length 160mm
Blade Diameter 2.78mm
Drive Type Ball end hex
Hex Tip Size 2.78mm
Insulation Type None

Reviews


Be the first to submit a review

Trustpilot