Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wiha 00548 PicoFinish Hex Nut Driver 3mm

Extended range
Order Code:  

50-4372

  Copy to clipboard
Brand: Wiha  Copy to clipboard MPN: 00548 Copy to clipboard EAN-13: 4010995005481
  • Country of Origin:
 Report an error

Discontinued

With Wiha Pico Finish grip zone with quick turning. Blades made of high quality chrome-vanadium-molybdenum steel. ChromTop Blade tip.


Blade Length 60mm
Handle dimensions 100 x 18mm
Length 160mm
Nut Size 3mm

Reviews


Be the first to submit a review

Trustpilot