Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wiha 00572 Torx® Screwdriver T15

Order Code:  

50-4184

 
Brand: Wiha MPN: 00572 EAN-13: 4010995005726
  • Country of Origin: Germany

Discontinued


With Wiha Pico Finish grip zone with quick turning. Blades made of high quality chrome-vanadium-molybdenum steel. ChromTop blade tip.
Point Wiha chrome top.


  • T 15
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 160mm
Tip Type Torx
Tip Size TX15
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot