Wiha 00686 SoftFinish® Slotted Cabinet Screwdriver Blade Width 3.0mm

Standard range
Order Code:

50-7432

Brand: Wiha MPN: 00686 EAN-13: 4010995006860
Qty Unit Price (Ex VAT)
1+ £4.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
53 available to back orderBack-order availability date - 22/01/2025

A Wiha SoftFinish® Slotted Cabinet Screwdriver with an ergonomic multi-component handle.


  • 3mm x 80mm
  • Blade made of high quality chrome-vanadium-molybdenum steel
  • Through hardened
  • Wiha ChromTop blade tip
  • Matt chrome finish
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 184mm
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot