Christmas Opening Hours and Delivery Dates here

Wiha 00772 SoftFinish® Pozidriv Screwdriver PZ2

Order Code:

50-9772

Brand: Wiha MPN: 00772 EAN-13: 4010995007720
Qty Unit Price (Ex VAT)
1+ £8.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 14/01/2026

A Wiha SoftFinish® Pz2 Pozidriv Screwdriver with ergonomic multi-component handle with roll-off protection.


  • Blades made of high quality chrome-vanadium-molybdenum steel
  • Through hardened
  • Wiha ChromTop blade tip
  • Matt chrome finish
  • Conform to DIN ISO 8764
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 218mm
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot