Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wiha 06914 VDE PZ 1 Pozidriv Screwdriver

Order Code:  

50-4112

  Copy to clipboard
Brand: Wiha  Copy to clipboard MPN: 06914 Copy to clipboard EAN-13: 4010995069148
  • Country of Origin:
 Report an error

Discontinued

Wiha VDE Electrician's Pozidriv Screwdrivers with chemical and oil resistant handles. The protective insulation lets you work on components carrying voltages up to 1000V AC.


  • For jobs up to 1000V
  • Tested individually to DIN EN 60900 VDE 0680
  • Isolated up to 1000V, tested up to 10,000V
Blade Length 80mm
Overall Length 191mm
Blade Diameter 4mm
Drive Type Pozidriv
Insulation Type VDE
Pozidriv Tip Size 1

Reviews


Be the first to submit a review

Trustpilot