Wiha 07652 Precision ESD Ball End Hex Screwdriver 3.0mm

Order Code:

50-3838

Brand: Wiha MPN: 07652 EAN-13: 4010995076528
  • Country of Origin: Germany

Discontinued


A Wiha ESD-safe Finescrew Ball Ended Hex Screwdriver with dissipative handle for working on electrostatically sensitive components.


  • Ball end allows use up to an angle of 25°
  • High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated
  • Wiha ChromTop® finish on tip for a perfect fit every time
  • Precision handle with rotating cap, surface resistance 106 to 109Ω
  • Complies with IEC 61340-5-1
Blade Length 60mm
Overall Length 170mm
Blade Diameter 3mm
Drive Type Ball end hex
Hex Tip Size 3mm
Insulation Type ESD

Reviews


Be the first to submit a review

Trustpilot