Wiha 07665 Torx® ESD Screwdriver T15

Order Code:

50-4199

Brand: Wiha MPN: 07665 EAN-13: 4010995076658
  • Country of Origin: Germany

Discontinued


A precision ESD TORX® screwdriver with a dissipative handle. ESD-safe for working on electrostatically sensitive components.


  • T15
  • High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated
  • Wiha ChromTop® finish on tip for a perfect fit every time
  • Precision handle with rotating cap, surface resistance 106 to 109 Ω
  • IEC 61340-5-1
Blade Length 60mm
Overall Length 170mm
Blade Diameter 3.5mm
Drive Type Torx
Insulation Type ESD
Torx Tip Size 15

Reviews


Be the first to submit a review

Trustpilot