Wiha 20122 Torx® Screwdriver T3

Order Code:

50-4187

Brand: Wiha MPN: 20122 EAN-13: 4010995201227
  • Country of Origin:

Discontinued


With Wiha Pico Finish grip zone with quick turning. Blades made of high quality chrome-vanadium-molybdenum steel. ChromTop blade tip.
Wiha Chrom Top tip.


  • T 3
Blade Length 40mm
Overall Length 134mm
Blade Diameter 2.5mm
Drive Type Torx
Insulation Type None
Torx Tip Size 3

Reviews


Be the first to submit a review

Trustpilot