Wiha 35391 VDE SoftFinish® Electric SlimFix Slotted Screwdriver Blade 5.5mm

Standard range
Order Code:

50-8488

Brand: Wiha MPN: 35391 EAN-13: 4010995353919
Qty Unit Price (Ex VAT)
1+ £11.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
46 in Stock, despatched in 4 days

Thanks to its narrow design you can reach deeply-embedded screws and spring elements with this Wiha VDE SoftFinish Electric SlimFix Slotted Screwdriver.


  • Blade width 5.5mm
  • Blade made from high quality chrome-vanadium-molybdenum steel, thoroughly hardened and burnished
  • Protective insulation sprayed directly on to the blade, fully integrated into the blade tip
  • Ergonomic Wiha SoftFinish® multi-component handle with anti-roll grip
  • Protective insulation lets you work on components carrying voltages up to 1000 V/AC
Blade Length 125mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 243mm
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot