Wiha 35393 SoftFinish® Electric SlimFix Phillips Screwdriver PH1

Order Code:

50-7441

Brand: Wiha MPN: 35393 EAN-13: 4010995353933
  • Country of Origin: Germany

Discontinued


A high quality chrome-vanadium-molybdenum steel, through hardened, with black-finish. Protective insulation moulded directly onto the blade and completely integrated into the blade in the lower area. The handle has an ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. The integrated protective insulation enables low-lying fastening and spring elements to be reached and manipulated.


  • DIN ISO 8764. Manufactured acc. to IEC 60900:2004.
  • Ideal for all work on or around electrical components up to 1,000 V AC.
Blade Length 80mm
Overall Length 191mm
Blade Diameter N/A
Drive Type Phillips
Insulation Type Insulated
Phillips Tip Size 1

Reviews


Be the first to submit a review

Trustpilot