Christmas Opening Hours and Delivery Dates here

Wiha 43698 Fine screwdriver PicoFinish® ESD TORX® T5 40mm

Order Code:

65-6152

Brand: Wiha MPN: 43698 EAN-13: 4010995436988
Qty Was Unit Price (Ex VAT)
1+ £14.34 £10.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 14/01/2026

The challenge when working on electronic components is that they can be damaged even at the lowest voltages. This task can be mastered without any problem with the antistatic fine-screw drivers PicoFinish® ESD. Thanks to their long, slim handles and the quick-turn zone, the fine screwdrivers are ideal for precise and sensitive work on delicate workpieces. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth rotating cap. Furthermore, the imprinted screwdriver symbols on the rotating cap make it easier to select the correct screwdriver profile. The dissipative tool conducts electrostatic energy in a controlled and safe manner. The ESD fine screwdrivers are manufactured according to the international standard IEC 61340-5-1 and thus guarantee maximum protection of the electronic components. The screwdrivers have a surface resistance of 106 - 109 ohms.
Overall Length 135mm
Blade Ø 2.5mm
Dim (L x W x H) 135 x 17 x 17 mm
Downforce TORX
Handle Ø 9mm
Height 17mm
Range of use ESD
Size T 5
Type Screwdriver
Width 17mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot