Wiha 26888 TorqueVario®-S Torque Screwdriver 0.1-0.6Nm

Standard range
Order Code:

50-4071

Brand: Wiha MPN: 26888 EAN-13: 4010995268886
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 09/02/2025

A screwdriver handle with slipping clutch for accurate tightening of screws etc. The screwdriver is supplied with adjustment tool and has an integrated window scale for easy reading of the torque value. When the required torque is reached the tool clicks and can be heard and felt clearly.


  • For use with Wiha interchangeable torque blades
  • Window scale
  • Automatic release
  • Ergonomic multi-component handle
  • Light and compact
  • Audible and physical click when pre-set torque has been reached
  • Conforms with EN ISO 6798, BS EN 26789, ASME B107.14M

Note: Blades not supplied.

ESD Safe No
Height Safe No
Non Sparking No
Tip Type Bit Holder
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot