Wima MKS02 0.0068/20/250 6n8 250V Mini Polyester Capacitor

Standard range
Order Code:

10-1060

Brand: Wima MPN: MKS02 0.0068/20/250
Qty Unit Price (Ex VAT)
1+ £0.734
25+ £0.442
100+ £0.367
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
192 in stock, despatched same dayAdditional quantity lead time 7 weeks

Sub-miniature polyester 6.8nF 250V capacitor from Wima, encapsulated in a flame retardant, UL 94V-0 plastic case with an epoxy resin seal.


  • 2.5mm pitch
  • Compact package
  • Wima MKS02 series
Type Radial leaded
Capacitance 6.8nF
Dimensions 4.6 x 2.5 x 7mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 2.5mm
Tolerance 20%
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot