Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.40 |
5+ | £3.02 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 0.49-inch OLED (COG + PCB) graphic display with 64x32 pixels. 4 metal I/O pin connections are provided on the module. This tiny yellow on black display module has a built-in SSD1306 controller IC, it supports I2C interface with 1/32 duty cycle. The supply voltage for logic is 3V. This display module supports internal Charge Pump supply and external VCC supply.
Type | OLED Graphic display |
---|---|
Active Area (W x H) | 11.18 x 5.58 |
Colour | Yellow |
Depth | 2.36mm |
Display Format | 64 x 32 |
Display Mode | Passive Matrix |
Driver Voltage | 3 |
Height | 16.6mm |
IC | SSD1306 |
Length | 14.85mm |
To use this facility please Sign In.
Sign In