Site: Industry
Currency: GBP    
Winstar WEA012864DWPP3N00003 OLED COG 128X64 white 0.96on PCB I2C

Winstar WEA012864DWPP3N00003 OLED COG 128X64 white 0.96"on PCB I2C

Winstar
Standard range
Order Code:

61-6344

Brand: Winstar MPN: WEA012864DWPP3N00003
Qty Unit Price (Ex VAT)
1+ £7.37
5+ £6.56
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 7 weeks

A 0.96-inch OLED (COG + PCB) graphic display with 128x64 pixels. 4 metal pin connections are provided on the module. This white on black display module has a built in SSD1306BZ IC, it communicates via I2C interface only. The supply voltage for logic is VCC 3V, I/O level 5V to 3V, with conversion circuit and 1/64 duty cycle. 4 mounting holes are provided on the board.
Type OLED Graphic display
Active Area (W x H) 21.74 x 10.86mm
Colour White
Depth 2.37mm
Display Format 128 x 64
Display Mode Passive Matrix
Driver Voltage 3V
Height 27.3mm
IC SSD1306
Length 27.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C