Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £25.13 |
5+ | £22.34 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A Chip On Glass (COG) 2.42-inch OLED graphic display with a resolution of 128x64 dots. This yellow on black OLED display has a typical logic voltage of 3.0V and uses a built-in SSD1309 IC with 8080 interface (6800, SPI, I2C optional). It supports hardware command "Segment Remap" and "COM Output Scan Direction" mode. This display is OLED COG structure with a PCB on module.
Suitable for a wide range of applications.
Type | OLED Graphic display |
---|---|
Active Area (W x H) | 55.01 x 27.49mm |
Colour | Yellow |
Depth (Max.) | 8.5mm |
Display Format | 128 x 64 |
Display Mode | Passive Matrix |
Driver Voltage | 3V |
Height | 52.7mm |
IC | SSD1309 |
Length | 75mm |
To use this facility please Sign In.
Sign In