Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wistoba 207004 Multi-Purpose Round Brush Ø25mm

Order Code:  

60-7999

 
Brand: Wistoba MPN: 207004 EAN-13: 4002238207028
  • Country of Origin: Germany

Discontinued


These round brushes from Wistoba are made from light China bristle and are ideal for a wide range of uses in the home, workplace or classroom.


  • Metal-free and short-circuit proof
  • Wooden handle with red and yellow plastic holder
  • Bristle length 67mm
  • Brush diameter 20mm
  • Manufacturer's part 207004
Type Paint
Bristle Material Light china
Handle Material Wood
Length 67mm
Number of Pieces 1
Package Type N/A
Width 25mm

Reviews


Be the first to submit a review

Trustpilot