Wolfcraft 2291000 Reciprocating Saw Blade Fast Very Rough Wood Beams 3TPI 230mm

Order Code:

55-4268

Brand: Wolfcraft MPN: 2291000 EAN-13: 4006885229105
  • Country of Origin:

Discontinued


A Wolfcraft reciprocating saw blade for wood, light plastic.
  • Category reciprocating saw blade
  • Material suitability wood beams, tree cutting
  • For: fast very rough cuts
  • Length 230mm
  • Depth of cut 20-180mm
  • Tooth shape straight set and ground
  • Tooth spacing 8.5mm
  • TPI: 3
  • Toothed length: 210mm
  • Contents 2 pcs.
  • Material: CV
  • Manufacturer's part no.: 2291000

Reviews


Be the first to submit a review

Trustpilot